AFCT-5705PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3.162
Unit Price: 28,05000 €
Datasheet
Image for AFCT-5705PZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCT-5705PZ

DigiKey Part Number
516-AFCT-5705PZ-ND
Manufacturer
Manufacturer Product Number
AFCT-5705PZ
Description
TXRX OPT SFF PLUGGABLE BAIL DMI
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbd 1310nm 3.14V ~ 3.47V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Broadcom Limited
Voltage - Supply
3.14V ~ 3.47V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Obsolete
Mounting Type
Pluggable, SFP
Data Rate
1.25Gbd
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFCT-5705PZ-CATGBICS3.1623441-AFCT-5705PZ-C-ND28,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable