
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 50 | 26,68680 € | 1.334,34 € |
| 150 | 25,24200 € | 3.786,30 € |
| 1.000 | 23,88219 € | 23.882,19 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

