
AFBR-89EVK | |
|---|---|
DigiKey Part Number | 516-AFBR-89EVK-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-89EVK |
Description | EVAL BOARD FOR AFBR-89CEHZ |
Customer Reference | |
Detailed Description | AFBR-89CEHZ - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | AFBR-89CEHZ | |
Primary Attributes | 3.3V Power Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.996,25000 € | 4.996,25 € |
| Unit Price without VAT: | 4.996,25000 € |
|---|---|
| Unit Price with VAT: | 5.945,53750 € |










