AFBR-57J7APZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 4.934
Unit Price: 37,01000 €
Datasheet
Transceiver Module Wireless Base Station Receiver 1.288 ~ 7.3728Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57J7APZ

DigiKey Part Number
516-2930-ND
Manufacturer
Manufacturer Product Number
AFBR-57J7APZ
Description
TXRX MMF OPT 7.4GB/S SFP
Customer Reference
Detailed Description
Transceiver Module Wireless Base Station Receiver 1.288 ~ 7.3728Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.288 ~ 7.3728Gbps
Wavelength
850nm
Applications
Wireless Base Station Receiver
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable