
AFBR-57J7APZ-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-57J7APZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57J7APZ-C |
Description | Compatible SFP+ 7.3728G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 7.3728Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 7.3728Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| 150 | 41,22013 € | 6.183,02 € |
| 500 | 39,01042 € | 19.505,21 € |
| 1.000 | 36,88566 € | 36.885,66 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 51,57460 € |

