Similar

ADA-4543-TR2G | |
|---|---|
DigiKey Part Number | ADA-4543-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA-4543-TR2G |
Description | IC RF AMP ISM 0HZ-2.5GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead |
Datasheet | Datasheet |
Category | RF Type ISM, PCS, WLL, 802.16/WiMax |
Manufacturer Broadcom Limited | Voltage - Supply 3.1V ~ 3.8V |
Packaging Tape & Reel (TR) | Current - Supply 15mA ~ 40mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 0Hz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB 1.9dBm | Package / Case SC-82A, SOT-343 |
Gain 13.5dB ~ 16.5dB | Supplier Device Package SOT-343, SC70 4-Lead |
Noise Figure 3.7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGA420H6327XTSA1 | Infineon Technologies | 3.047 | BGA420H6327XTSA1CT-ND | 0,89000 € | Similar |


