
BGA420H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA420H6327XTSA1TR-ND - Tape & Reel (TR) BGA420H6327XTSA1CT-ND - Cut Tape (CT) BGA420H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA420H6327XTSA1 |
Description | IC RF AMP GPS 0HZ-3GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BGA420H6327XTSA1 Models |
Category | RF Type General Purpose |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6.7mA |
Part Status Not For New Designs | Test Frequency 1GHz |
Frequency 0Hz ~ 3GHz | Mounting Type Surface Mount |
P1dB -2.5dBm | Package / Case SC-82A, SOT-343 |
Gain 13dB | Supplier Device Package PG-SOT343-3D |
Noise Figure 2.3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60840 € | 15,21 € |
| 100 | 0,55750 € | 55,75 € |
| 250 | 0,52692 € | 131,73 € |
| 500 | 0,50522 € | 252,61 € |
| 1.000 | 0,48477 € | 484,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45469 € | 1.364,07 € |
| 6.000 | 0,43712 € | 2.622,72 € |
| 9.000 | 0,42731 € | 3.845,79 € |
| 15.000 | 0,41542 € | 6.231,30 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



