Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPL-K43T-560E | |
|---|---|
DigiKey Part Number | ACPL-K43T-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-K43T-560E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K43T-560E Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K43T-000E | Broadcom Limited | 465 | 516-3287-5-ND | 3,52000 € | Parametric Equivalent |
| ACPL-K43T-060E | Broadcom Limited | 0 | ACPL-K43T-060E-ND | 1,73160 € | Parametric Equivalent |
| ACPL-K43T-500E | Broadcom Limited | 87 | 516-ACPL-K43T-500ECT-ND | 3,51000 € | Parametric Equivalent |
| ACPL-K49T-000E | Broadcom Limited | 1.264 | 516-3289-5-ND | 3,54000 € | Parametric Equivalent |
| ACPL-K49T-060E | Broadcom Limited | 2.460 | ACPL-K49T-060E-ND | 3,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75778 € | 3.515,56 € |
| Unit Price without VAT: | 1,75778 € |
|---|---|
| Unit Price with VAT: | 2,09176 € |


