
ACPL-K43T-000E | |
|---|---|
DigiKey Part Number | 516-3287-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K43T-000E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K43T-000E Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 80 | 2,08438 € | 166,75 € |
| 160 | 1,96338 € | 314,14 € |
| 560 | 1,78941 € | 1.002,07 € |
| 1.040 | 1,72092 € | 1.789,76 € |
| 2.000 | 1,65885 € | 3.317,70 € |
| 5.040 | 1,58629 € | 7.994,90 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |


