


ACPL-C87B-500E | |
|---|---|
DigiKey Part Number | 516-3914-2-ND - Tape & Reel (TR) 516-3914-1-ND - Cut Tape (CT) 516-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C87B-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Category | Current - Supply 10.5mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.81mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SO Stretched |
Current - Input Bias 1.5 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,15900 € | 61,59 € |
| 100 | 5,04790 € | 504,79 € |
| 500 | 4,63088 € | 2.315,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,40693 € | 4.406,93 € |
| 2.000 | 4,27422 € | 8.548,44 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |









