AZSR180-1AE-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR180-1AE-12D

DigiKey Part Number
3385-AZSR180-1AE-12D-ND
Manufacturer
Manufacturer Product Number
AZSR180-1AE-12D
Description
RELAY EV CHG SOLAR SPST 80A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZSR180-1AE-12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
440VAC, 150VDC - Max
Load - Max Switching
22160VA, 2400W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
40 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
300 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,32000 €15,32 €
1013,64900 €136,49 €
3012,91467 €387,44 €
5012,58640 €629,32 €
10012,15410 €1.215,41 €
25011,60488 €2.901,22 €
50011,20570 €5.602,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,32000 €
Unit Price with VAT:18,23080 €