Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACPL-177KL-200 | |
|---|---|
DigiKey Part Number | ACPL-177KL-200-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-177KL-200 |
Description | OPTOISO 1.5KV 4CH DARL 16-CDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-CDIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 4 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 5mA | Package / Case 16-CDIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 2µs, 6µs | Supplier Device Package 16-CDIP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-1770L | Broadcom Limited | 0 | 516-4098-ND | 94,07857 € | Parametric Equivalent |
| ACPL-1770L-200 | Broadcom Limited | 0 | ACPL-1770L-200-ND | 94,46086 € | Parametric Equivalent |
| ACPL-1772L | Broadcom Limited | 0 | ACPL-1772L-ND | 108,14355 € | Parametric Equivalent |
| ACPL-1772L-200 | Broadcom Limited | 0 | ACPL-1772L-200-ND | 108,52710 € | Parametric Equivalent |
| ACPL-177KL | Broadcom Limited | 0 | ACPL-177KL-ND | 736,96400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 736,96400 € | 3.684,82 € |
| Unit Price without VAT: | 736,96400 € |
|---|---|
| Unit Price with VAT: | 876,98716 € |


