ACPL-1770L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 95,21657 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 109,00871 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 109,39548 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 742,86000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 742,86000 €
Datasheet
Optoisolator Darlington Output 1500VDC 4 Channel 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-1770L

DigiKey Part Number
516-4098-ND
Manufacturer
Manufacturer Product Number
ACPL-1770L
Description
OPTOISO 1.5KV 4CH DARL 16-CDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 4 Channel 16-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
40mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Active
Current - DC Forward (If) (Max)
10 mA
Number of Channels
4
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1500VDC
Mounting Type
Through Hole
Current Transfer Ratio (Min)
200% @ 5mA
Package / Case
16-CDIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
2µs, 6µs
Supplier Device Package
16-CDIP
Input Type
DC
Base Product Number
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-1770L-200Broadcom Limited0ACPL-1770L-200-ND95,21657 €Parametric Equivalent
ACPL-1772LBroadcom Limited0ACPL-1772L-ND109,00871 €Parametric Equivalent
ACPL-1772L-200Broadcom Limited0ACPL-1772L-200-ND109,39548 €Parametric Equivalent
ACPL-177KLBroadcom Limited0ACPL-177KL-ND742,86000 €Parametric Equivalent
ACPL-177KL-200Broadcom Limited0ACPL-177KL-200-ND742,86000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3594,83143 €3.319,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,83143 €
Unit Price with VAT:112,84940 €