Parametric Equivalent



ACNT-H511-500E | |
|---|---|
DigiKey Part Number | ACNT-H511-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACNT-H511-500E |
Description | OPTOISO 7.5KV TRAN 8SO STRETCHED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Current Transfer Ratio (Min) | 31% @ 12mA | |
Current Transfer Ratio (Max) | 80% @ 12mA | |
Turn On / Turn Off Time (Typ) | 150ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 12mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,51146 $ | 5.022,92 $ |
| Unit Price without VAT: | 2,51146 $ |
|---|---|
| Unit Price with VAT: | 2,98864 $ |


