


ACNT-H511-000E | |
|---|---|
DigiKey Part Number | 516-3996-ND |
Manufacturer | |
Manufacturer Product Number | ACNT-H511-000E |
Description | OPTOISO 7.5KV TRANS 8-SO STRETCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Current Transfer Ratio (Min) | 31% @ 12mA | |
Current Transfer Ratio (Max) | 80% @ 12mA | |
Turn On / Turn Off Time (Typ) | 150ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 12mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 $ | 5,28 $ |
| 80 | 3,19625 $ | 255,70 $ |
| 160 | 3,02094 $ | 483,35 $ |
| 560 | 2,76909 $ | 1.550,69 $ |
| 1.040 | 2,66999 $ | 2.776,79 $ |
| 2.000 | 2,58024 $ | 5.160,48 $ |
| Unit Price without VAT: | 5,28000 $ |
|---|---|
| Unit Price with VAT: | 6,28320 $ |



