
ACHS-7125-500E | |
|---|---|
DigiKey Part Number | ACHS-7125-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACHS-7125-500E |
Description | CURRENT SENSOR HE 50A 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.08% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 4µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 110°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 40mV/A | Supplier Device Package 8-SO |
Frequency 80kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,71459 € | 5.143,77 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,04036 € |

