
ACHS-7122-500E | |
|---|---|
DigiKey Part Number | 516-ACHS-7122-500ETR-ND - Tape & Reel (TR) 516-ACHS-7122-500ECT-ND - Cut Tape (CT) 516-ACHS-7122-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACHS-7122-500E |
Description | CURRENT SENSOR HE 20A 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.18% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,34800 € | 11,74 € |
| 10 | 2,24100 € | 22,41 € |
| 25 | 2,11640 € | 52,91 € |
| 50 | 2,03060 € | 101,53 € |
| 100 | 1,95210 € | 195,21 € |
| 500 | 1,79430 € | 897,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,70344 € | 2.555,16 € |
| 3.000 | 1,65218 € | 4.956,54 € |
| 4.500 | 1,62419 € | 7.308,86 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


