Similar
Similar
Similar
Similar
Similar

ABA-54563-BLKG | |
|---|---|
DigiKey Part Number | 516-1838-ND |
Manufacturer | |
Manufacturer Product Number | ABA-54563-BLKG |
Description | IC RF AMP 0HZ-3.4GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 3.4GHz SOT-363, SC70 |
EDA/CAD Models | ABA-54563-BLKG Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Current - Supply 79mA ~ 90mA |
Packaging Strip | Test Frequency 2GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 3.4GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
P1dB 16.1dBm | Supplier Device Package SOT-363, SC70 |
Gain 21dB ~ 25dB | Base Product Number |
Noise Figure 4.4dB ~ 4.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55012IEZ-T7 | Renesas Electronics Corporation | 21.052 | ISL55012IEZ-T7CT-ND | 1,39000 € | Similar |
| MAAL-010704-TR3000 | MACOM Technology Solutions | 14.923 | 1465-1261-1-ND | 4,50000 € | Similar |
| MAAM-011229-TR1000 | MACOM Technology Solutions | 6 | 1465-1802-1-ND | 4,78000 € | Similar |
| MAX2655EXT+T | Analog Devices Inc./Maxim Integrated | 292 | MAX2655EXT+TCT-ND | 2,67000 € | Similar |
| SKY65015-70LF | Skyworks Solutions Inc. | 21.823 | 863-1062-1-ND | 2,33000 € | Similar |






