
ISL55012IEZ-T7 | |
|---|---|
DigiKey Part Number | ISL55012IEZ-T7TR-ND - Tape & Reel (TR) ISL55012IEZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL55012IEZ-T7 |
Description | IC AMP BLE 500MHZ-3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL55012IEZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 3GHz | |
P1dB | 17.7dBm | |
Gain | 18.3dB | |
Noise Figure | 4.7dB | |
RF Type | Bluetooth | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 63.5mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,13160 € | 28,29 € |
| 100 | 1,03890 € | 103,89 € |
| 250 | 0,98308 € | 245,77 € |
| 500 | 0,94362 € | 471,81 € |
| 1.000 | 0,90641 € | 906,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85175 € | 2.555,25 € |
| 6.000 | 0,81982 € | 4.918,92 € |
| 9.000 | 0,80201 € | 7.218,09 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



