Similar
Similar

ABA-53563-BLKG | |
|---|---|
DigiKey Part Number | 516-1837-ND |
Manufacturer | |
Manufacturer Product Number | ABA-53563-BLKG |
Description | IC RF AMP ISM 0HZ-3.5GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.5GHz SOT-363, SC70 |
Category | RF Type ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Strip | Current - Supply 46mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 0Hz ~ 3.5GHz | Mounting Type Surface Mount |
P1dB 12.7dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 21.5dB | Supplier Device Package SOT-363, SC70 |
Noise Figure 3.5dB ~ 4dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55012IEZ-T7 | Renesas Electronics Corporation | 21.052 | ISL55012IEZ-T7CT-ND | 1,39000 € | Similar |
| MAX2655EXT+T | Analog Devices Inc./Maxim Integrated | 292 | MAX2655EXT+TCT-ND | 2,67000 € | Similar |



