ABA-51563-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21.052
Unit Price: 1,37000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 29.554
Unit Price: 2,63000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 15.493
Unit Price: 4,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: 2,67000 €
Datasheet
RF Amplifier IC ISM 0Hz ~ 3.5GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABA-51563-BLKG

DigiKey Part Number
516-2331-ND
Manufacturer
Manufacturer Product Number
ABA-51563-BLKG
Description
IC RF AMP ISM 0HZ-3.5GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 3.5GHz SOT-363, SC70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 3.5GHz
P1dB
1.8dBm
Gain
21.5dB
Noise Figure
3.7dB ~ 4dB
RF Type
ISM
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
18mA ~ 28mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable