Parametric Equivalent

5962-8767908KFC | |
|---|---|
DigiKey Part Number | 5962-8767908KFC-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8767908KFC |
Description | OPTOISO 1.5KV TRAN W/BASE 16FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 4 Channel 16-FlatPack |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 4 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 16-FlatPack |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 16-FlatPack |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-8767904FC | Broadcom Limited | 0 | 5962-8767904FC-ND | 188,74611 € | Parametric Equivalent |
| HCPL-6550 | Broadcom Limited | 14 | 516-4260-ND | 169,14000 € | Parametric Equivalent |
| HCPL-6551 | Broadcom Limited | 14 | 516-3667-ND | 202,41000 € | Parametric Equivalent |
| HCPL-655K | Broadcom Limited | 0 | HCPL-655K-ND | 935,83250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 935,83250 € | 3.743,33 € |
| Unit Price without VAT: | 935,83250 € |
|---|---|
| Unit Price with VAT: | 1.113,64068 € |


