
HCPL-6551 | |
|---|---|
DigiKey Part Number | 516-3667-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-6551 |
Description | OPTOISO 1.5KV TRAN W/BASE 16FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 4 Channel 16-FlatPack |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 4 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 9% @ 16mA | Package / Case 16-FlatPack |
Turn On / Turn Off Time (Typ) 400ns, 1µs | Supplier Device Package 16-FlatPack |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,03000 € | 204,03 € |
| 10 | 178,72700 € | 1.787,27 € |
| Unit Price without VAT: | 204,03000 € |
|---|---|
| Unit Price with VAT: | 242,79570 € |

