5082-2800#T25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 260
Unit Price: 5,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.714
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 766
Unit Price: 5,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,03889 €
Datasheet

Similar


Infineon Technologies
In Stock: 18.405
Unit Price: 0,31000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-2800#T25

DigiKey Part Number
5082-2800#T25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5082-2800#T25
Description
RF DIODE SCHOTTKY 70V 250MW
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 15 mA 250 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
15 mA
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable