1N5712#T25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06719 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 67.202
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 497
Unit Price: 4,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 724
Unit Price: 3,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,67367 €
Datasheet
Image for 1N5712#T25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5712#T25

DigiKey Part Number
1N5712#T25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5712#T25
Description
DIODE SCHOTTKY 20V 75MA
Customer Reference
Detailed Description
Diode 20 V 75mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 35 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 nA @ 16 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable