
1N5711#T50 | |
|---|---|
DigiKey Part Number | 1N5711#T50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5711#T50 |
Description | RF DIODE SCHOTTKY 70V 250MW |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 250 mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | - | |
Base Product Number |



