1N5711#T25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 24.336
Unit Price: 0,08000 €
Datasheet

Direct


Microchip Technology
In Stock: 156
Unit Price: 5,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 559
Unit Price: 5,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,08085 €
Datasheet
Image for 1N5711#T25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5711#T25

DigiKey Part Number
1N5711#T25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5711#T25
Description
RF DIODE SCHOTTKY 70V 250MW
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 15 mA 250 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
15 mA
Manufacturer
Broadcom Limited
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Diode Type
Schottky - Single
Package / Case
DO-204AH, DO-35, Axial
Voltage - Peak Reverse (Max)
70V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5711STMicroelectronics24.336497-2499-1-ND0,08000 €Direct
1N5711Microchip Technology1561N5711MS-ND5,29000 €Direct
1N5711-1Microchip Technology5591N5711-1-ND5,52000 €Similar
1N6858-1Microchip Technology01N6858-1-ND7,08085 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable