
FHPV1002P | |
|---|---|
DigiKey Part Number | 6055-FHPV1002P-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | FHPV1002P |
Description | Sicherungshalter 1000 Vdc 2P |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 1000V 2 Circuit Radial DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 1.5" x 13/32" (10mm x 38mm) |
Mfr | Fuse Type Radial |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.406" Dia x 1.496" L (10.3mm x 38mm) | Termination Style Crimp, Screw Terminal |
Current Rating (Amps) 32 A | Approval Agency IEC 60947-1, IEC 60947-3 |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,52400 € | 22,62 € |
| 10 | 4,32600 € | 43,26 € |
| 25 | 4,22360 € | 105,59 € |
| 50 | 4,12920 € | 206,46 € |
| Unit Price without VAT: | 4,52400 € |
|---|---|
| Unit Price with VAT: | 5,38356 € |


