
F1038PV20 | |
|---|---|
DigiKey Part Number | 6055-F1038PV20-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | F1038PV20 |
Description | Sicherung 1000 Vdc 10x38 gPV |
Customer Reference | |
Detailed Description | 20 A 1000 V Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Approval Agency | IEC 60269-6 |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,74400 € | 18,72 € |
| 10 | 3,57100 € | 35,71 € |
| 25 | 3,49400 € | 87,35 € |
| 50 | 3,40800 € | 170,40 € |
| Unit Price without VAT: | 3,74400 € |
|---|---|
| Unit Price with VAT: | 4,45536 € |



