



WRAPTOR-A6500 | |
|---|---|
DigiKey Part Number | 2267-WRAPTOR-A6500-ND |
Manufacturer | |
Manufacturer Product Number | WRAPTOR-A6500 |
Description | WRAP PRINTER APPLICATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Desktop 300 dpi, Print Width 2", LCD Screen |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Style | Labels, Markers, Sleeves | |
Specifications | 300 dpi, Print Width 2", LCD Screen | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.704,02000 € | 13.704,02 € |
| Unit Price without VAT: | 13.704,02000 € |
|---|---|
| Unit Price with VAT: | 16.307,78380 € |




