A6200-NAB-WIFI-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6200-NAB-WIFI-KIT

DigiKey Part Number
2267-A6200-NAB-WIFI-KIT-ND
Manufacturer
Manufacturer Product Number
A6200-NAB-WIFI-KIT
Description
WRAPTOR A6200 WI-FI BULK KT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi, Print Speed 1.5"/s, Print Width 1", USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi, Print Speed 1.5"/s, Print Width 1", USB
Includes
AC Adapter, Labels, Power Cord, Quick Start Guide, Ribbon, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.175,07000 €4.175,07 €
Manufacturers Standard Package
Unit Price without VAT:4.175,07000 €
Unit Price with VAT:4.968,33330 €