



THT-56-427-10 | |
|---|---|
DigiKey Part Number | 2267-THT-56-427-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-56-427-10 |
Description | LABEL, 0.937"HX0.750"W 1=10KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Label Printer, THT 3" Core Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.937" (23.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,22000 € | 453,22 € |
| Unit Price without VAT: | 453,22000 € |
|---|---|
| Unit Price with VAT: | 539,33180 € |








