



M21-375-C-342-YL | |
|---|---|
DigiKey Part Number | 2267-M21-375-C-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-C-342-YL |
Description | SLEEVE 12 AWG TO 4 AWG CART=7FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.38" W x 0.08" L (9.5mm x 2.1mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W x 0.08" L (9.5mm x 2.1mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Black, Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,30000 € | 64,30 € |
| Unit Price without VAT: | 64,30000 € |
|---|---|
| Unit Price with VAT: | 76,51700 € |




