M21-250-C-342-YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M21-250-C-342-YL
M21-250-C-342-YL
M21-250-C-342-YL

M21-250-C-342-YL

DigiKey Part Number
2267-M21-250-C-342-YL-ND
Manufacturer
Manufacturer Product Number
M21-250-C-342-YL
Description
SLEEVE 16 AWG TO 8 AWG CART=7FT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Black, Yellow Heat Shrinkable Label 0.25" W x 0.08" L (6.4mm x 2.1mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.25" W x 0.08" L (6.4mm x 2.1mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm)
Color
Black, Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,64000 €58,64 €
Manufacturers Standard Package
Unit Price without VAT:58,64000 €
Unit Price with VAT:69,78160 €