
104425 | |
---|---|
DigiKey Part Number | 2267-104425-ND |
Manufacturer | |
Manufacturer Product Number | 104425 |
Description | 4" X 10" B514 GRN FLOOR ARROWS 1 |
Customer Reference | |
Detailed Description | 10.00" L x 4.00" W (254.0mm x 101.6mm) Green Marking Dots |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
For Use With/Related Products | Warning | |
Label Size | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Material | - | |
Label Type | Marking Dots |