


175655 | |
---|---|
DigiKey Part Number | 2267-175655-ND |
Manufacturer | |
Manufacturer Product Number | 175655 |
Description | 4" X 10" B514 GRN FLOOR ARROWS 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10.00" L x 4.00" W (254.0mm x 101.6mm) Green Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | General | |
Label Size | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Material | Polyester | |
Label Type | Floor Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,39000 € | 52,39 € |
Unit Price without VAT: | 52,39000 € |
---|---|
Unit Price with VAT: | 62,34410 € |