



M47098B011000G | |
|---|---|
DigiKey Part Number | 59-M47098B011000G-ND |
Manufacturer | |
Manufacturer Product Number | M47098B011000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 0.980" (24.89mm) | |
Width | 0.764" (19.40mm) | |
Diameter | - | |
Fin Height | 1.240" (31.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,73720 € | 43,43 € |
| 50 | 1,67440 € | 83,72 € |
| 100 | 1,61390 € | 161,39 € |
| 250 | 1,53724 € | 384,31 € |
| 500 | 1,48162 € | 740,81 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


















