



M45165B021000G | |
|---|---|
DigiKey Part Number | 59-M45165B021000G-ND |
Manufacturer | |
Manufacturer Product Number | M45165B021000G |
Description | MAX CLIP HEATSINK |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.988" (50.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,67800 € | 36,78 € |
| 25 | 3,50360 € | 87,59 € |
| 50 | 3,37700 € | 168,85 € |
| 125 | 3,21656 € | 402,07 € |
| 250 | 3,10012 € | 775,03 € |
| 500 | 2,98784 € | 1.493,92 € |
| 1.000 | 2,87948 € | 2.879,48 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


















