Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R10-346-K

DigiKey Part Number
59-HP-CWS-R10-346-K-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R10-346-K
Description
HEAT PIPE ROUND 10 OD 346MM
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
72.0W @ 346mm
Thermal Resistance
-
Wick Type
Sintered
Length
13.622" (346.00mm)
Width
-
Height
-
Diameter
0.394" (10.00mm) OD
Operating Temperature
-55°C ~ 180°C
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,19000 €18,19 €
1016,09900 €160,99 €
2515,33400 €383,35 €
5014,77920 €738,96 €
10014,24390 €1.424,39 €
Unit Price without VAT:18,19000 €
Unit Price with VAT:21,64610 €