Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP-CWS-R10-321-K

DigiKey Part Number
59-HP-CWS-R10-321-K-ND
Manufacturer
Manufacturer Product Number
HP-CWS-R10-321-K
Description
HEAT PIPE ROUND 10 OD 321MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
85.0W @ 321mm
Thermal Resistance
-
Wick Type
Sintered
Length
12.638" (321.00mm)
Width
-
Height
-
Diameter
0.394" (10.00mm) OD
Operating Temperature
-55°C ~ 180°C
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,56000 €17,56 €
1015,53900 €155,39 €
2514,80080 €370,02 €
5014,26540 €713,27 €
12013,61558 €1.633,87 €
36012,84086 €4.622,71 €
60012,49528 €7.497,17 €
Manufacturers Standard Package
Unit Price without VAT:17,56000 €
Unit Price with VAT:20,89640 €