



574102B00000G | |
|---|---|
DigiKey Part Number | HS111-ND |
Manufacturer | |
Manufacturer Product Number | 574102B00000G |
Description | HEATSINK TO-220 CLIP-ON BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 574102B00000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 23.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,41000 € | 35,25 € |
| 50 | 1,35900 € | 67,95 € |
| 100 | 1,30990 € | 130,99 € |
| 250 | 1,24768 € | 311,92 € |
| 500 | 1,20254 € | 601,27 € |
| 2.000 | 1,11700 € | 2.234,00 € |
| 6.000 | 1,05341 € | 6.320,46 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |









