



416501U00000G | |
|---|---|
DigiKey Part Number | 416501U00000G-ND |
Manufacturer | |
Manufacturer Product Number | 416501U00000G |
Description | COLD PLATE HEAT SINK 0.02C/W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.020°C/W @ 1.0 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.020°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 6.00" L x 5.00" W x 0.60" H (152.4mm x 127.0mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,86000 € | 119,86 € |
| 16 | 103,42438 € | 1.654,79 € |
| 32 | 99,67156 € | 3.189,49 € |
| 64 | 96,05000 € | 6.147,20 € |
| Unit Price without VAT: | 119,86000 € |
|---|---|
| Unit Price with VAT: | 142,63340 € |








