COLD-PLATE-6-PASS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
COLD-PLATE-6-PASS
Hi-Contact Liquid Cold Plates
Boyd Liquid Cooling Solutions

416201U00000G

DigiKey Part Number
416201U00000G-ND
Manufacturer
Manufacturer Product Number
416201U00000G
Description
COLD PLATE HEAT SINK 0.01C/W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.010°C/W @ 1.0 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.010°C/W @ 1.0 GPM
Fluid Capacity
-
Connection Type
-
Weight
-
Dimensions - Overall
15.20" L x 7.00" W x 0.64" H (386.1mm x 177.8mm x 16.3mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,25000 €139,25 €
12122,00917 €1.464,11 €
30116,19133 €3.485,74 €
54112,60056 €6.080,43 €
Unit Price without VAT:139,25000 €
Unit Price with VAT:165,70750 €