
ZV17K0603300NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV17K0603300NIR1HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV17K0603300NIR1HT |
Description | VARISTOR 27V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 30 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
21.000 | 0,04574 € | 960,54 € |
Unit Price without VAT: | 0,04574 € |
---|---|
Unit Price with VAT: | 0,05443 € |