
PV60K3225R2 | |
|---|---|
DigiKey Part Number | 118-PV60K3225R2TR-ND - Tape & Reel (TR) 118-PV60K3225R2CT-ND - Cut Tape (CT) 118-PV60K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV60K3225R2 |
Description | VARISTOR 100V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27340 € | 27,34 € |
| 250 | 0,25420 € | 63,55 € |
| 500 | 0,24258 € | 121,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22825 € | 342,38 € |
| 3.000 | 0,22123 € | 663,69 € |
| 4.500 | 0,21772 € | 979,74 € |
| 7.500 | 0,21382 € | 1.603,65 € |
| 10.500 | 0,21155 € | 2.221,28 € |
| 15.000 | 0,20936 € | 3.140,40 € |
| 37.500 | 0,20464 € | 7.674,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |










