
WS5M22R0J | |
|---|---|
DigiKey Part Number | 118-WS5M22R0JCT-ND - Cut Tape (CT) 118-WS5M22R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS5M22R0J |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS5M22R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP5WS22RJ | TE Connectivity Passive Product | 2.356 | A129426CT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27360 € | 6,84 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,21750 € | 21,75 € |
| 250 | 0,18920 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17148 € | 85,74 € |
| 1.000 | 0,15642 € | 156,42 € |
| 1.500 | 0,14869 € | 223,03 € |
| 2.500 | 0,13994 € | 349,85 € |
| 3.500 | 0,13472 € | 471,52 € |
| 5.000 | 0,12962 € | 648,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

