
EP5WS22RJ | |
|---|---|
DigiKey Part Number | A129426CT-ND - Cut Tape (CT) A129426TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS22RJ |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS22RJ Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,21600 € | 21,60 € |
| 250 | 0,18788 € | 46,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17026 € | 85,13 € |
| 1.000 | 0,15530 € | 155,30 € |
| 1.500 | 0,14761 € | 221,41 € |
| 2.500 | 0,13892 € | 347,30 € |
| 3.500 | 0,13373 € | 468,05 € |
| 5.000 | 0,12867 € | 643,35 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

