Direct

TISP7150F3DR | |
|---|---|
DigiKey Part Number | TISP7150F3DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP7150F3DR |
Description | THYRISTOR 120V 175A 8-SOIC |
Customer Reference | |
Detailed Description | 120V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 3 |
Part Status Obsolete | Capacitance 47pF |
Voltage - Breakover 150V | Mounting Type Surface Mount |
Voltage - Off State 120V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - On State 5 V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (8/20µs) 175 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP7150F3DR-S | Bourns Inc. | 0 | TISP7150F3DR-S-ND | 0,53119 € | Direct |


