TISP6NTP2ADR-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 17.156
Unit Price: 2,03000 €
Datasheet
Mixed Technology TVS Device 4 Circuit -70V Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP6NTP2ADR-S

DigiKey Part Number
TISP6NTP2ADR-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP6NTP2ADR-S
Description
TVS DEVICE MIXED -70V 8SOIC
Customer Reference
Detailed Description
Mixed Technology TVS Device 4 Circuit -70V Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TISP6NTP2ADR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-70V
Technology
Mixed Technology
Number of Circuits
4
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes