
TISP6NTP2CDR-S | |
|---|---|
DigiKey Part Number | TISP6NTP2CDR-STR-ND - Tape & Reel (TR) TISP6NTP2CDR-SCT-ND - Cut Tape (CT) TISP6NTP2CDR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP6NTP2CDR-S |
Description | TVS DEVICE MIXED -112V 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit -112V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TISP6NTP2CDR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | -112V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30000 € | 13,00 € |
| 100 | 0,88180 € | 88,18 € |
| 500 | 0,70302 € | 351,51 € |
| 1.000 | 0,64555 € | 645,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58338 € | 1.458,45 € |
| 5.000 | 0,54496 € | 2.724,80 € |
| 7.500 | 0,52540 € | 3.940,50 € |
| 12.500 | 0,50991 € | 6.373,88 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

